Molex 76867 Series Right Angle Through Hole PCB Socket, 72-Contact, 1 Row, 0.75 mm Pitch Through Hole
- RS Stock No.:
- 691-835
- Mfr. Part No.:
- 76867-1012
- Manufacturer:
- Molex
Subtotal (1 tray of 12 units)*
€279.68
(exc. VAT)
€344.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €279.68 | €23.307 |
*price indicative
- RS Stock No.:
- 691-835
- Mfr. Part No.:
- 76867-1012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 72 | |
| Sub Type | Connector | |
| Number of Rows | 1 | |
| Current | 1A | |
| Pitch | 0.75mm | |
| Termination Type | Through Hole | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 30V | |
| Series | 76867 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E107635 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 72 | ||
Sub Type Connector | ||
Number of Rows 1 | ||
Current 1A | ||
Pitch 0.75mm | ||
Termination Type Through Hole | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 30V | ||
Series 76867 | ||
Minimum Operating Temperature -40°C | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E107635 | ||
- COO (Country of Origin):
- CN
The Molex iPass+ HD Internal Cable and Connector Assembly is engineered to provide high-speed connectivity for modern electronic applications. Featuring a Compact 1x2 design and crafted from lead-free materials, this assembly is Ideal for wire-to-board applications. Its robust construction enables it to support up to 72 circuits while maintaining excellent performance across a temperature range of -40° to +80°C. Designed for durability, the assembly withstands up to 250 mating cycles, ensuring long-lasting reliability in various environments. With its black high-temperature thermoplastic resin exterior and compliant pin termination interface, this connector assembly promises seamless integration with high-performance devices, making it a smart choice for engineers seeking dependable connections.
Supports 72 circuits for versatile connectivity options
Durable construction with a longevity of up to 250 mating cycles
Compact 1x2 design optimises space within electronic devices
Lead-free materials contribute to eco-friendly compliance
Compatible with a variety of short body cable assemblies for enhanced flexibility
Related links
- Molex 76867 Series Right Angle Board PCB Socket 1 Row, 0.75 mm Pitch Through Hole
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
- TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole PCB Socket 3 Row Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- 3M 929 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 6 Row, 2 mm Pitch Through Hole
- E-TEC BL Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
