HARTING Har Flex Series Straight Through Hole Connector, 2-Contact, 1 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 unit)*

€1,172.53

(exc. VAT)

€1,442.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,172.53

*price indicative

RS Stock No.:
739-302
Mfr. Part No.:
15620022701000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

2

Sub Type

Female Connector

Number of Rows

1

Current

26.5A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

9.05mm

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (THR) simplifies installation

Rated current of 26.5 A supports high-power applications

Two contacts ensure efficient signal transmission

Straight orientation allows for easy integration into designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves connection reliability

Liquid crystal polymer housing offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Compliant with RoHS and UL standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and has ELV status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy