HARTING Har Flex Series Straight Through Hole Connector, 10-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 744-300
- Mfr. Part No.:
- 15822082701000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€1,325.62
(exc. VAT)
€1,630.51
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,325.62 |
*price indicative
- RS Stock No.:
- 744-300
- Mfr. Part No.:
- 15822082701000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Sub Type | Female Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 21.5A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.05mm | |
| Voltage | 50120V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Sub Type Female Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 21.5A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.05mm | ||
Voltage 50120V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flex Hybrid F str 2+8 THR PL1 is a female connector designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.
Features & Benefits
Female connector provides versatile connectivity options
Reflow soldering termination (SMT) simplifies assembly processes
Rated current of 21.5 A supports high-power applications
10 contacts enable efficient data and signal transmission
Straight orientation allows for straightforward installation
Copper alloy contacts ensure excellent conductivity
Noble metal over Ni plating enhances corrosion resistance
Liquid crystal polymer housing offers thermal stability up to 125 °C
Compliant with multiple standards including RoHS and UL 1977
Compact stacking height of 9.05 mm optimises space in designs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Har Flex Series Angled Through Hole Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
