Molex 53625 Series Vertical Surface PCB Header, 40-Contact, 2 Row, 635 μm Pitch Surface Mount

Subtotal (1 reel of 1000 units)*

€5,246.53

(exc. VAT)

€6,453.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€5,246.53€5.247

*price indicative

RS Stock No.:
786-116
Mfr. Part No.:
53625-0474
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Number of Contacts

40

Sub Type

Socket

Number of Rows

2

Pitch

635μm

Current

500mA

Housing Material

TPE

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

100V

Series

53625

Row Pitch

635μm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Connector is a High performance solution designed for seamless connectivity in board-to-board applications, ensuring reliability and durability in electronic assemblies.

Designed for board-to-board connectivity, providing robust electrical interconnections

Supports high-speed data transmission capabilities for efficient performance

Features a Compact design, facilitating optimal utilisation of space in electronic devices

Manufactured with high-quality materials to ensure long-term reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy