Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle, 80-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole
- RS Stock No.:
- 786-131
- Mfr. Part No.:
- 10144517-082802LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 reel of 500 units)*
€970.22
(exc. VAT)
€1,193.37
(inc. VAT)
New product - Preorder today
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €970.22 | €1.94 |
*price indicative
- RS Stock No.:
- 786-131
- Mfr. Part No.:
- 10144517-082802LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Number of Contacts | 80 | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Termination Type | SMT/Through-Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 8mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | BergStak® Lite 0.80 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Number of Contacts 80 | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 500mA | ||
Termination Type SMT/Through-Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 8mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series BergStak® Lite 0.80 mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Connector provides a High density, board-to-board connection designed for exceptional performance in High speed applications, ensuring reliable engagement and disengagement while optimising space utilisation.
Supports up to 12Gb/s performance on selected stack heights
Available in a range of sizes from 40 to 100 positions
Value-packed with gold flash plating accommodating 50 mating cycles
Scoop-proof housings protect terminals during mating
RoHS compliant and lead-free materials meet environmental safety standards
Related links
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch SMT/Through-Hole
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch
- Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch SMT/Through-Hole
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle 2 Row, 500 μm Pitch SMT/Through-Hole
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle 2 Row, 500 μm Pitch SMT/Through-Hole
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Receptacle 800 μm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
