Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle, 30-Contact, 2 Row, 500 μm Pitch SMT/Through-Hole
- RS Stock No.:
- 787-037
- Mfr. Part No.:
- 10132798-032100LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 reel of 1200 units)*
€1,407.00
(exc. VAT)
€1,730.61
(inc. VAT)
New product - Preorder today
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,407.00 | €1.173 |
*price indicative
- RS Stock No.:
- 787-037
- Mfr. Part No.:
- 10132798-032100LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 30 | |
| Product Type | Receptacle | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | Thermoplastic | |
| Termination Type | SMT/Through-Hole | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | BergStak® 0.5 mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 30 | ||
Product Type Receptacle | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material Thermoplastic | ||
Termination Type SMT/Through-Hole | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series BergStak® 0.5 mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a 0.5mm mezzanine solution designed for High density applications, ensuring reliability through a unique scoop-proof housing that protects terminals during mating.
0.5mm double row contact provides a high-density connector
Scoop-proof housing protects terminals from damage during mating
Metal hold-down option increases retention force
PCB locator pegs assist manual assembly
Wide range of stack heights supports diverse applications
Related links
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle 2 Row, 500 μm Pitch SMT/Through-Hole
- Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch SMT/Through-Hole
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch SMT/Through-Hole
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
