Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle, 30-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 786-396
- Mfr. Part No.:
- 20021321-00030T4LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
€344.20
(exc. VAT)
€423.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €344.20 | €3.442 |
*price indicative
- RS Stock No.:
- 786-396
- Mfr. Part No.:
- 20021321-00030T4LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 30 | |
| Product Type | Receptacle | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Housing Material | Plastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | Minitek127 1.27mm | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 30 | ||
Product Type Receptacle | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Housing Material Plastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Series Minitek127 1.27mm | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Vertical SMT receptacle connector is designed to provide reliable board-to-board connectivity. With a focus on space efficiency, this connector supports seamless integration in various applications.
Constructed with a copper alloy Terminal for enhanced durability
Accommodates 4 to 100 positions, offering versatile deployment options
Features a black plastic housing meeting UL94V-0 standards for safety
Supports installation with tape and reel packaging for automation
Related links
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle 2 Row, 500 μm Pitch SMT/Through-Hole
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
