Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 box of 400 units)*

€2,170.13

(exc. VAT)

€2,669.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,170.13€5.425

*price indicative

RS Stock No.:
797-508
Mfr. Part No.:
61082-122402LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

120

Product Type

PCB Socket

Number of Rows

2

Sub Type

Receptacle

Current

800mA

Pitch

800μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface Mount

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

11.7mm

Voltage

100V ac

Series

61082

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC Connector is a robust solution designed for high-performance applications, ensuring reliable connectivity in demanding environments while maintaining optimal signal integrity.

Designed for exceptional durability in challenging industrial settings

Supports quick and easy installation, minimising downtime during setup

Integrates seamlessly with existing systems to enhance connectivity

Optimised for high performance to ensure reliable transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy