HARTING Har Flex Series Straight Through Hole Connector, 6-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 110 units)*

€614.23

(exc. VAT)

€755.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€614.23€5.584

*price indicative

RS Stock No.:
918-234
Mfr. Part No.:
15230062401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

6

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

13.65mm

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High contact density optimises space utilisation in assemblies

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime during setup

Compatible with a range of cable types for versatile use

Temperature range of -55 °C to 125 °C supports diverse applications

Corrosion-resistant materials enhance longevity in harsh conditions

Secure locking mechanism prevents accidental disconnection

Meets international standards for safety and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Does this product meet UL or CE standards?


Yes, this product complies with international safety and performance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy