HARTING Har Flex Series Straight Through Hole Connector, 6-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 220 units)*

€540.82

(exc. VAT)

€665.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€540.82€2.458

*price indicative

RS Stock No.:
918-238
Mfr. Part No.:
15220062401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

6

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Stacking Height

9.05mm

Connector System

Motherboard to daughtercard

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High contact density optimises space utilisation in assemblies

IP67 rating ensures protection against dust and water ingress

Easy-to-use locking mechanism enhances connection security

Compatible with a wide range of cable types for versatile applications

Temperature range of -55 °C to 125 °C supports diverse operating conditions

Lightweight materials reduce overall system weight

Meets international standards for safety and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Does this product meet UL or CE standards?


Yes, this product complies with international safety and performance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy