Phoenix Contact 1374 Series Vertical SMD PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 924-224
- Mfr. Part No.:
- 1374875
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 280 units)*
€935.75
(exc. VAT)
€1,150.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €935.75 | €3.342 |
*price indicative
- RS Stock No.:
- 924-224
- Mfr. Part No.:
- 1374875
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 2.1A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | SMD | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 9.05mm | |
| Voltage | 840V ac | |
| Series | 1374 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 2.1A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type SMD | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 9.05mm | ||
Voltage 840V ac | ||
Series 1374 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD female connector serves as a reliable connection solution designed for high-speed data transmission, offering robust performance for various electronic applications.
Nominal current handling of 2.1 A ensures efficient power delivery
Test voltage of 840 V AC supports robust electrical performance
Supports data transmission rates of up to 12 Gbps for enhanced performance
Gold-plated contact points provide long-term stable signal transmission
Related links
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
