Phoenix Contact 1374 Series Vertical SMD PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 pack of 280 units)*

€2,068.92

(exc. VAT)

€2,544.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,068.92€7.389

*price indicative

RS Stock No.:
924-225
Mfr. Part No.:
1374036
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Socket

Number of Contacts

80

Sub Type

PCB Socket

Number of Rows

2

Pitch

1.27mm

Current

2.1A

Housing Material

LCP

Termination Type

Solder

Mount Type

SMD

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

6.25mm

Voltage

840V ac

Series

1374

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector provides reliable board-to-board and wire-to-board connections designed for high-speed data transmission. This component supports a pitch of 1.27 mm and accommodates up to 80 positions.

Nominal current rating of 2.2 A ensures efficient performance

Robust design supports gold-plated contact points for stable signal transmission

Moisture Sensitive Level 1 guarantees confidence in storage and usage

Operational temperature range from -55 °C to 125 °C accommodates diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy