Phoenix Contact 1374 Series Vertical SMD PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 pack of 280 units)*

€848.36

(exc. VAT)

€1,043.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€848.36€3.03

*price indicative

RS Stock No.:
924-228
Mfr. Part No.:
1374028
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

PCB Socket

Sub Type

PCB Socket

Number of Rows

2

Current

2.1A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

SMD

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

6.25mm

Voltage

840V ac

Series

1374

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector offers seamless high-speed data transmission for various applications, ensuring reliable connections with its robust design, Ideal for board-to-board and wire-to-board setups.

Nominal current of 2.2 A ensures stable performance across applications

Test voltage rating of 840 V AC provides enhanced operational reliability

Gold-plated contact points guarantee long-lasting signal integrity

Moisture Sensitive Level 1 ensures suitability for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy