Hirose DH Series Right Angle Surface PCB Socket, 27-Contact, 2 Row, 24.2 mm Pitch Solder
- RS Stock No.:
- 122-1685
- Mfr. Part No.:
- DH60A-27P
- Manufacturer:
- Hirose
Subtotal (1 tray of 70 units)*
€417.90
(exc. VAT)
€513.80
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 70 + | €5.97 | €417.90 |
*price indicative
- RS Stock No.:
- 122-1685
- Mfr. Part No.:
- DH60A-27P
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 27 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 24.2mm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Data | |
| Voltage | 125V | |
| Series | DH | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 27 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 24.2mm | ||
Current 500mA | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Data | ||
Voltage 125V | ||
Series DH | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
DH Series Receptacle connector, One Touch Lock Type
These Hirose DH Series connectors are an impedance controlled interface connector for high speed transmission, these interface connectors are suitable for one touch lock type cover cases and are compact in design with 1mm contact mating pitch and have excellent EMI shielding.
Features and Benefits
• Current rating 0.5A
• Voltage rating 125 Vac
• Operating temperature range -25 to +85°C
• 1000 operating cycles
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
• 50% reduction in mating face area because of smaller pitch sizes
• Robust, D-shaped interface design resists wrenching forces
• Receptacle's through-hole style metal fittings facilitate retention to PCB
• Unique contact arrangement for IDC termination
• Excellent shielding for EMI prevention
Related links
- Hirose DH Series Right Angle Surface PCB Socket 2 Row, 24.2 mm Pitch Solder
- Hirose DH Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Hirose, DH Series Screw Lock For Use With D-Sub Connector
- Hirose DH Series Right Angle Surface PCB Socket 2 Row, 29.2 mm Pitch Screw
- Hirose, DH Series Screw Lock For Use With Cover Case
- Hirose Metal Clamp for use with DH Series
- Hirose DH 27 Way Straight 1 mm Pitch Cable D-Sub Connector Screw Lock
- HARWIN M83 Series Vertical PCB PCB Socket 3 Row, 2 mm Pitch Crimp
