HARWIN M83 Series Vertical PCB PCB Socket, 27-Contact, 3 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1132
- Mfr. Part No.:
- M83-LMT1M2N27-0000-000
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 48 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
€372.55
(exc. VAT)
€458.23
(inc. VAT)
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 24 | €15.523 | €372.55 | - |
| 48 - 48 | €14.902 | €357.65 | 4% |
| 72 - 72 | €14.328 | €343.87 | 7% |
| 96 - 96 | €13.80 | €331.20 | 11% |
| 120 + | €13.303 | €319.27 | 14% |
*price indicative
- RS Stock No.:
- 287-1132
- Mfr. Part No.:
- M83-LMT1M2N27-0000-000
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 27 | |
| Product Type | PCB Socket | |
| Number of Rows | 3 | |
| Sub Type | Through Board Connector | |
| Current | 3.3A | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 120V | |
| Series | M83 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 27 | ||
Product Type PCB Socket | ||
Number of Rows 3 | ||
Sub Type Through Board Connector | ||
Current 3.3A | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 120V | ||
Series M83 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN Male Vertical Throughboard Connector is a PC Tail connector with 3.5mm board mount jackscrews. It has Gold finish on contact area and termination. Slotted nuts provided for assembly to board mount jackscrew.
RoHS compliant
Polarising feature
Related links
- HARWIN M83 Series Vertical PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Horizontal PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83-LFD1F2 Connector Kit Containing 60 x Barrel Crimp Contacts Loose, Triple Row Housing With Hexagonal Socket
