Samtec SSM Series Straight Surface PCB Socket, 5-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 155-7773
- Mfr. Part No.:
- SSM-105-L-SV
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 50 more to save 51%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€19.43
(exc. VAT)
€23.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.943 | €19.43 | - |
| 50 - 90 | €0.936 | €9.36 | 51% |
| 100 - 490 | €0.89 | €8.90 | 54% |
| 500 - 990 | €0.825 | €8.25 | 57% |
| 1000 + | €0.803 | €8.03 | 58% |
*price indicative
- RS Stock No.:
- 155-7773
- Mfr. Part No.:
- SSM-105-L-SV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 5.2A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 572V | |
| Series | SSM | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 5.2A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 572V | ||
Series SSM | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
.100" (2.54 mm) Tiger Claw™ Surface Mount Socket Strip
Pitch: .100" (2.54 mm)
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Surface mount
Application: Single and double row up to 80 pins
Related links
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Horizontal Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
