Samtec PTHF Series Straight Through Hole PCB Socket, 120-Contact, 4 Row, 2 mm Pitch Press-in
- RS Stock No.:
- 158-5611
- Mfr. Part No.:
- PTHF-130-02-G-Q-368
- Manufacturer:
- Samtec
Subtotal (1 tube of 9 units)*
€632.50
(exc. VAT)
€777.98
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 9 + | €70.278 | €632.50 |
*price indicative
- RS Stock No.:
- 158-5611
- Mfr. Part No.:
- PTHF-130-02-G-Q-368
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 120 | |
| Number of Rows | 4 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 4.5A | |
| Termination Type | Press-in | |
| Housing Material | Black High Temperature Nylon | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | PTHF | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 120 | ||
Number of Rows 4 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 4.5A | ||
Termination Type Press-in | ||
Housing Material Black High Temperature Nylon | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series PTHF | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
2.00 mm PC/104-Plus™ Self-nesting Socket
Pitch: 2.00 mm (.0787")
Contact System: Tiger Buy™
Orientation: Vertical
Termination: Press-fit
Application: Stack-through and non-stack-through connectors for PC/104-Plus™ applications
Special Features: Press fit termination to the board
Related links
- Samtec PTHF Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Press-in
- Samtec PTHF Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
