Samtec QSE Series Straight Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 158-5626
- Mfr. Part No.:
- QSE-040-01-F-D-A
- Manufacturer:
- Samtec
Subtotal (1 tray of 64 units)*
€550.21
(exc. VAT)
€676.74
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 64 + | €8.597 | €550.21 |
*price indicative
- RS Stock No.:
- 158-5626
- Mfr. Part No.:
- QSE-040-01-F-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 23A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 5mm | |
| Connector System | Board-to-Board | |
| Voltage | 225V | |
| Series | QSE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.73mm | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 23A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 5mm | ||
Connector System Board-to-Board | ||
Voltage 225V | ||
Series QSE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.73mm | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and assists with ease of mating and alignment. QSE is a 28+ Gbps performance interconnect with stack heights from 5 mm to 25 mm.
0.80 mm (.0315") pitch
Up to 200 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Related links
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 1 Row, 800 μm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
