Samtec QSH Series Straight Surface PCB Socket, 80-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 158-5636
- Mfr. Part No.:
- QSH-040-01-L-D-DP-A
- Manufacturer:
- Samtec
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1
€15.29
(exc. VAT)
€18.81
(inc. VAT)
- RS Stock No.:
- 158-5636
- Mfr. Part No.:
- QSH-040-01-L-D-DP-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QSH | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 500 μm | |
| Termination Type | Solder | |
| Connector System | Board-to-Board | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Current | 25 A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Stacking Height | 5 mm | |
| Standards/Approvals | No | |
| Sub Type | Board-to-Board | |
| Voltage | 175 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QSH | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 500 μm | ||
Termination Type Solder | ||
Connector System Board-to-Board | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Current 25 A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Stacking Height 5 mm | ||
Standards/Approvals No | ||
Sub Type Board-to-Board | ||
Voltage 175 V | ||
0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair
Low profile 5 mm stack height
Up to 80 differential pairs
Up to 9.5 GHz / 19 Gbps
0.50 mm (.0197") pitch
Related links
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH-RA Series Right Angle Through Hole PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder

