Samtec QSS Series Right Angle Surface PCB Socket, 100-Contact, 2 Row, 635 μm Pitch Solder
- RS Stock No.:
- 158-7699
- Mfr. Part No.:
- QSS-050-01-L-D-RA-WT
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.29
(exc. VAT)
€34.80
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.29 |
| 5 - 9 | €27.52 |
| 10 - 24 | €26.83 |
| 25 + | €26.14 |
*price indicative
- RS Stock No.:
- 158-7699
- Mfr. Part No.:
- QSS-050-01-L-D-RA-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Current | 12A, 15.7A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 275V | |
| Series | QSS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Current 12A, 15.7A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 275V | ||
Series QSS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
0.635 mm Q Strip® High-Speed Ground Plane Socket Strip, Right-Angle
0.635 mm (.025") pitch
Dual sourced by TE Connectivity as the MICTOR SB
Guide post option
Up to 200 positions
Up to 4.5 GHz / 9 Gbps
Related links
- Samtec QSS Series Right Angle Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Crimp
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF5 Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
