Samtec QSH Series Right Angle Surface PCB Socket, 150-Contact, 2 Row, 640 μm Pitch Solder
- RS Stock No.:
- 208-9041
- Mfr. Part No.:
- QSS-075-01-F-D-RA-WT
- Manufacturer:
- Samtec
Subtotal (1 tray of 16 units)*
€364.86
(exc. VAT)
€448.78
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 16 + | €22.804 | €364.86 |
*price indicative
- RS Stock No.:
- 208-9041
- Mfr. Part No.:
- QSS-075-01-F-D-RA-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 150 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 640μm | |
| Current | 1.8A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 285V | |
| Series | QSH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.73mm | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 150 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 640μm | ||
Current 1.8A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 285V | ||
Series QSH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.73mm | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec PCB Socket has high-speed ground plane socket strip.
0.635 mm (.025") pitch
Up to 9.5 GHz / 19 Gbps
Up to 250 positions
5 mm - 16 mm stack heights
Extended Life Product™ (E.L.P.™)
Related links
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QTS Series Right Angle Surface Mount PCB Header 640 μm Pitch Shrouded
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Crimp
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QSS Series Right Angle Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Crimp
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
