Samtec QSS Series Straight Surface PCB Socket, 100-Contact, 2 Row, 635 μm Pitch Crimp

Subtotal (1 tray of 16 units)*

€332.05

(exc. VAT)

€408.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
16 +€20.753€332.05

*price indicative

RS Stock No.:
200-0572
Mfr. Part No.:
QSS-050-01-F-D-RA-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

100

Sub Type

High Speed Ground Plane

Number of Rows

2

Pitch

635μm

Current

1.8A

Housing Material

LCP

Termination Type

Crimp

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

285V

Series

QSS

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

2

The Samtec QSS series high-speed ground plane socket strip.

Up to 250 positions

5 mm - 16 mm stack heights

up to 9.5 gHz / 19 Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy