Molex SEARAY* Series Straight Through Hole PCB Socket, 80-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 167-6236
- Mfr. Part No.:
- 46557-2345
- Manufacturer:
- Molex
Subtotal (1 reel of 260 units)*
€3,494.66
(exc. VAT)
€4,298.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 260 + | €13.441 | €3,494.66 |
*price indicative
- RS Stock No.:
- 167-6236
- Mfr. Part No.:
- 46557-2345
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 4 | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 240V | |
| Series | SEARAY* | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 4 | ||
Current 12A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 240V | ||
Series SEARAY* | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Plugs and Receptacles, 46556 and 46557 Series
The SEARAY board-to-board connector is designed for computer, networking, telecom, storage and general market applications with high pin-count devices or memory modules that are mounted on mezzanine or module PC Boards (PCBs).
Data rates up to 10 Gbps
Solder charge technology
Compatible with other products in the market : 1.27mm (.050") by 1.27mm (.050")
1.27mm Board to Board - Molex SEARAY
Related links
- Molex SEARAY* Series Straight Through Hole PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
