TE Connectivity AMPMODU MOD II Series Straight PCB Socket, 32-Contact, 1 Row
- RS Stock No.:
- 173-2865
- Mfr. Part No.:
- 3-826691-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2865
- Mfr. Part No.:
- 3-826691-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 32 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Housing Material | Polyester | |
| Orientation | Straight | |
| Series | AMPMODU MOD II | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Housing Material Polyester | ||
Orientation Straight | ||
Series AMPMODU MOD II | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL


Vertical Housing
Single and double row
Green Polyester housing (UL94 V-0)
Gold plated phospor bronze and tinned brass contact versions
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
