HARWIN H31 Series Straight Through Hole PCB Connector Contact, 1-Contact, 1 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 175-5228
- Mfr. Part No.:
- H316301
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€60.10
(exc. VAT)
€73.90
(inc. VAT)
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | €0.601 | €60.10 |
| 500 - 900 | €0.542 | €54.20 |
| 1000 - 3900 | €0.498 | €49.80 |
| 4000 + | €0.474 | €47.40 |
*price indicative
- RS Stock No.:
- 175-5228
- Mfr. Part No.:
- H316301
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Connector Contact | |
| Number of Contacts | 1 | |
| Sub Type | Contact | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current | 10A | |
| Termination Type | Crimp | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | H31 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Connector Contact | ||
Number of Contacts 1 | ||
Sub Type Contact | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Current 10A | ||
Termination Type Crimp | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series H31 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Related links
- HARWIN H31 Series Straight Through Hole PCB Connector Contact 1 Row, 2 mm Pitch Crimp
- HARWIN M80-461 Series Straight Cable PCB Connector 2 Row, 2 mm Pitch Crimp
- HARWIN M80-480 Series Straight Cable PCB Connector 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal Surface PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
