HARWIN M80 Series Vertical PCB PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1102
- Mfr. Part No.:
- M80-5T11042MC
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €8.38 |
| 2 - 4 | €7.92 |
| 5 + | €7.52 |
*price indicative
- RS Stock No.:
- 287-1102
- Mfr. Part No.:
- M80-5T11042MC
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Through Board Connector | |
| Current | 3A | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 800V | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Through Board Connector | ||
Current 3A | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 800V | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN J-Tek DIL Male 3mm Throughboard Connector have Gold finish on contact area, Tin finish on termination.
Highly reliable
RoHS compliant
Related links
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight PCB Socket 2 Row, 2 mm Pitch Crimp
