Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-9898
Mfr. Part No.:
610126249221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket

Current

12A

Pitch

2.54mm

Termination Type

Surface Mount

Housing Material

Polybutylene Terephthalate

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

8.5mm

Voltage

250V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD is a 26 pins, dual row, SMT type, 2.54mm pitch, angled PCB socket header with copper alloy contact material having withstanding voltage of 600V AC, working voltage of 250V and contact resistance of 20 mΩ.

RoHS compliant

Operating temperature ranges between -40°C up to +105°C

25 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy