Molex 52465 Series Straight Surface PCB Socket, 200-Contact, 2 Row, 640 μm Pitch Solder
- RS Stock No.:
- 178-9298
- Distrelec Article No.:
- 304-56-764
- Mfr. Part No.:
- 52885-2074
- Manufacturer:
- Molex
Get a bulk buy discount
Add 2000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€8,816.00
(exc. VAT)
€10,844.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €8.816 | €8,816.00 | - |
| 2000 - 4000 | €8.313 | €8,313.00 | 5% |
| 5000 - 9000 | €7.873 | €7,873.00 | 10% |
| 10000 + | €7.467 | €7,467.00 | 15% |
*price indicative
- RS Stock No.:
- 178-9298
- Distrelec Article No.:
- 304-56-764
- Mfr. Part No.:
- 52885-2074
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 200 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 640μm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 100V | |
| Series | 52465 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.2mm | |
| Contact Gender | Female | |
| Contact Plating | Tin, Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 200 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 640μm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Signal, Board-to-Board | ||
Voltage 100V | ||
Series 52465 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.2mm | ||
Contact Gender Female | ||
Contact Plating Tin, Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 200 Circuits
Related links
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 640 μm Pitch Solder
- JST DM-200P Series Straight Surface PCB Socket 2 Row, 600 μm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
