JST DM-200P Series Straight Surface PCB Socket, 200-Contact, 2 Row, 600 μm Pitch Solder
- RS Stock No.:
- 749-5247
- Mfr. Part No.:
- DM-7D4-H2500
- Manufacturer:
- JST
Get a bulk buy discount
Add 25 more to save €13.00
View bulk pricing optionsSubtotal (1 unit)*
€6.15
(exc. VAT)
€7.56
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €6.15 | - |
| 25 - 74 | €5.63 | €13.00 |
| 75 - 199 | €5.27 | €66.00 |
| 200 - 399 | €5.04 | €222.00 |
| 400 + | €4.83 | €528.00 |
*price indicative
- RS Stock No.:
- 749-5247
- Mfr. Part No.:
- DM-7D4-H2500
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Socket | |
| Number of Contacts | 200 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 600μm | |
| Current | 300mA | |
| Housing Material | Resin | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | DM-200P | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Socket | ||
Number of Contacts 200 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 600μm | ||
Current 300mA | ||
Housing Material Resin | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Voltage 250V | ||
Series DM-200P | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The JST DM-7D4-H2400 is a DM-200P, 0. 6mm pitch socket for DDR2 S. O. DIMM 200 circuits complying with JEDEC(MO-224).
Easy module inserting/ejecting
14.00mm height
Operating voltage: 1.8V
Operating temperature ranges between -25 °C to + 85 °C
Related links
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Surface Mount PCB Socket 4 Row, 2.54 mm Pitch Solder
- Omron E6B2 Series Incremental Incremental Encoder 24V PNP Open Collector Signal, 6 mm Shaft
- Amphenol Communications Solutions size 5 mm Male Solder D-Sub Connector Power Contact, Nickel Power 16 AWG
