Molex 54684 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 400 μm Pitch Solder
- RS Stock No.:
- 179-1560
- Mfr. Part No.:
- 54684-0604
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1560
- Mfr. Part No.:
- 54684-0604
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Signal, Board-to-Board | |
| Stacking Height | 4mm | |
| Voltage | 30V | |
| Series | 54684 | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 3.4mm | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Signal, Board-to-Board | ||
Stacking Height 4mm | ||
Voltage 30V | ||
Series 54684 | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 3.4mm | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stacking Height, 60 Circuits
Related links
- Molex 54684 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex 54684 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 54684 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 54684 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Panasonic A4S Series Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
