Molex 87264 Series Right Angle Through Hole PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.94

(exc. VAT)

€14.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.388€11.94
25 - 45€1.996€9.98
50 +€1.918€9.59

*price indicative

RS Stock No.:
179-1970
Mfr. Part No.:
87264-0652
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Current

12A

Pitch

2mm

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board, Signal

Voltage

125V

Series

87264

Row Pitch

4.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Gold, Tin

Standards/Approvals

No

COO (Country of Origin):
SG

Molex PCB Socket


The Molex PCB 87264 series through-hole mount right angle socket has 6 contacts. It has a voltage rating of 125V and a current rating of 1A. The socket has gold-plated and tin-plated phosphor bronze contacts. It is used in portable and handheld equipment.

Features and Benefits


• Pitch size is 2mm

• Dual rows

• Large mating guide

• Operating temperature ranges between -55°C and 105°C

• Termination method is solder

Certifications


• CSA approved

• REACH SVHC

• UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy