Molex 502382 Series Straight Surface PCB Socket, 6-Contact, 1 Row, 1.25 mm Pitch Solder

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.29

(exc. VAT)

€15.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 580 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.229€12.29-
50 - 90€1.132€11.327%
100 - 490€1.051€10.5114%
500 - 990€0.978€9.7820%
1000 +€0.914€9.1425%

*price indicative

Packaging Options:
RS Stock No.:
179-2014
Mfr. Part No.:
502382-0672
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

1

Sub Type

PCB Receptacle

Pitch

1.25mm

Current

1A

Termination Type

Solder

Housing Material

Thermoplastic Resin

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board, Signal

Stacking Height

7.8mm

Voltage

50V

Series

502382

Minimum Operating Temperature

-40°C

Row Pitch

1.25mm

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex PCB socket has receptacle PCB and 6 number of contacts.

Colour: Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy