Molex 502382 Series Vertical Surface Receptacles, 14 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1400 units)*

€1,774.61

(exc. VAT)

€2,182.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,774.61€1.268

*price indicative

RS Stock No.:
814-936
Mfr. Part No.:
502382-1471
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacles

Series

502382

Pitch

1.25mm

Current

1A

Housing Material

TPE

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

50V

COO (Country of Origin):
MY
The Molex connection solution offers a 1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, designed for single-row vertical mounting with robust gold plating and capable of accommodating 14 circuits.

Active status ensures reliability in performance

Constructed with high-temperature thermoplastic for durability

Supports up to 1.0A current per contact and a maximum voltage of 50V AC/DC

Facilitates 30 mating cycles, ensuring longevity in connections

Natural resin colour allows for easy identification on PCBs

Embossed tape on reel packaging simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy