Samtec ERI8 Series Right Angle Surface PCB Socket, 38-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 179-8738
- Mfr. Part No.:
- ERI8-019-S-D-RA
- Manufacturer:
- Samtec
Subtotal (1 tray of 60 units)*
€368.04
(exc. VAT)
€452.70
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €6.134 | €368.04 |
*price indicative
- RS Stock No.:
- 179-8738
- Mfr. Part No.:
- ERI8-019-S-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 38 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 320V | |
| Series | ERI8 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 10.6mm | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 38 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 1.7A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 320V | ||
Series ERI8 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 10.6mm | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Rugged Edge Rate® contact system
Low profile right-angle design
Standard alignment pins and surface mount tails
Selective gold plated contacts
Available in 19 and 31 positions
Optional tape and reel packaging
Related links
- Samtec ERI8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERI8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec TFM Series Right Angle Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec FTSH Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec UEC5 Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
