Samtec UEC5 Series Right Angle Surface PCB Socket, 19-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 199-9976
- Mfr. Part No.:
- UEC5-019-1-H-D-RA-2-A
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€10.06
(exc. VAT)
€12.37
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.06 |
*price indicative
- RS Stock No.:
- 199-9976
- Mfr. Part No.:
- UEC5-019-1-H-D-RA-2-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 19 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Cable-to-Board | |
| Pitch | 500μm | |
| Current | 2.6A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Stacking Height | 5mm | |
| Connector System | Cable-to-Board | |
| Voltage | 100V | |
| Series | UEC5 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 990μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 19 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Cable-to-Board | ||
Pitch 500μm | ||
Current 2.6A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Stacking Height 5mm | ||
Connector System Cable-to-Board | ||
Voltage 100V | ||
Series UEC5 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 990μm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The Samtec PCB socket UEC5 series is a Edge Card Socket Assembly. This micro high speed edge card connector is one part of a two-piece system with a tiny footprint on the board and interchangeable for both copper and optical flyover cable assemblies. The edge card connector provides data and supports signal speeds up to 20 Gbps.
Low profile right-angle design
Available in 19 positions
Standard alignment pins and surface mount tails
Related links
- Samtec UEC5 Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec UEC5 Series Right Angle Through Hole PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERI8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
