Samtec SSW Series Straight Through Hole PCB Socket, 38-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 1000 units)*

€2,398.00

(exc. VAT)

€2,950.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +€2.398€2,398.00

*price indicative

RS Stock No.:
180-0200
Mfr. Part No.:
SSW-119-01-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

38

Number of Rows

2

Sub Type

Socket Strip

Current

4.7A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Gender

Female

Contact Material

Bronze

Standards/Approvals

No

Samtec SSW Series PCB Socket, 2.54mm Pitch, 4.7A Current Rating - SSW-119-01-T-D


This PCB socket provides reliable connectivity for electronic assemblies. It features 38 pins arranged in a 2.54mm pitch, with a straight body orientation and through-hole mounting for secure attachment to a PCB.

Features & Benefits


• High current rating of 4.7A per pin

• Voltage rating up to 465V

• Bronze contact material for durability and conductivity

• Tin plating for corrosion resistance

• Compatible with lead-free soldering

Applications


• Suitable for automation systems

• Ideal for mechanical applications requiring secure solder connections

• Used in custom PCB designs

What is the operating temperature range?


The socket operates within a temperature range of -55°C to +125°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy