Samtec SSW Series Straight Through Hole PCB Socket, 38-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 198-1652
- Mfr. Part No.:
- SSW-119-01-G-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.69 |
*price indicative
- RS Stock No.:
- 198-1652
- Mfr. Part No.:
- SSW-119-01-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 38 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Solder Tail | |
| Pitch | 2.54mm | |
| Current | 4.7A | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 465V ac | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold or Tin over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 38 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Solder Tail | ||
Pitch 2.54mm | ||
Current 4.7A | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 465V ac | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold or Tin over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, 2.54 mm Pitch, Through-Hole Mounting - SSW-119-01-G-D
This PCB socket from Samtec is a straight, through-hole socket with 38 contacts arranged in 2 rows. With a pitch of 2.54mm, it belongs to the SSW series. It is designed to meet high standards of quality and performance.
Features & Benefits
• Straight orientation for easy installation on PCBs
• Through-hole mounting type for secure connection
• 38 contacts arranged in 2 rows for enhanced connectivity
• 2.54mm pitch allows for precise placement on the PCB
• Part of the SSW series for reliable performance
Applications
• Ideal for use in electronic devices requiring secure PCB connections
• Suitable for applications in the automation industry that demand high-performance components
Can it be used in high-traffic electronic applications?
Yes, this PCB socket is designed to withstand high-traffic environments, making it suitable for demanding electronic applications.
Will it provide a secure connection on the PCB?
Yes, the through-hole mounting type ensures a stable and reliable connection on the PCB.
Is it compatible with other components in the SSW series?
Yes, this PCB socket is part of the SSW series and can be seamlessly integrated with other components in the same series.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
