Samtec IPS1 Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-0400
- Mfr. Part No.:
- IPS1-110-01-S-D
- Manufacturer:
- Samtec
Subtotal (1 pack of 5 units)*
€23.92
(exc. VAT)
€29.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.784 | €23.92 |
*price indicative
- RS Stock No.:
- 180-0400
- Mfr. Part No.:
- IPS1-110-01-S-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Isolated Power Connector Socket Strip | |
| Pitch | 2.54mm | |
| Current | 4.8A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 775kV | |
| Series | IPS1 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Isolated Power Connector Socket Strip | ||
Pitch 2.54mm | ||
Current 4.8A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 775kV | ||
Series IPS1 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
.100" (2.54 mm) pitch
Current rating to 4.8A @ 95°C
Double row
Individually shrouded contacts
Optional locking clip
Vertical through-hole and surface mount, right-angle through-hole
Related links
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Right Angle Surface PCB Socket 2 Row, 2.54 mm Pitch Through Hole
