Samtec ST4 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 400 μm Pitch Solder

Subtotal (1 reel of 850 units)*

€2,272.90

(exc. VAT)

€2,795.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
850 +€2.674€2,272.90

*price indicative

RS Stock No.:
180-0942
Mfr. Part No.:
ST4-10-2.50-L-D-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

LP Ultra Fine Pitch Terminal Strip

Number of Rows

2

Pitch

400μm

Current

1.6A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

6mm

Connector System

Board-to-Board

Series

ST4

Minimum Operating Temperature

-55°C

Row Pitch

1.41mm

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Samtec 28+ Gbps Solution

Ultra fine 0.40 mm pitch

Stack heights from 4 mm - 6 mm

Slim footprint

Up to 100 I/Os

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy