Samtec ST4 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 400 μm Pitch Solder
- RS Stock No.:
- 180-1969
- Mfr. Part No.:
- ST4-30-1.00-L-D-P-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.42
(exc. VAT)
€6.67
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €5.42 |
| 25 - 99 | €4.96 |
| 100 - 249 | €4.60 |
| 250 - 499 | €4.26 |
| 500 + | €3.99 |
*price indicative
- RS Stock No.:
- 180-1969
- Mfr. Part No.:
- ST4-30-1.00-L-D-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Sub Type | LP Ultra Fine Pitch Terminal Strip | |
| Number of Rows | 2 | |
| Current | 1.6A | |
| Pitch | 400μm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 6mm | |
| Series | ST4 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.41mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Sub Type LP Ultra Fine Pitch Terminal Strip | ||
Number of Rows 2 | ||
Current 1.6A | ||
Pitch 400μm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 6mm | ||
Series ST4 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.41mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec 28+ Gbps Solution
Ultra fine 0.40 mm pitch
Stack heights from 4 mm - 6 mm
Slim footprint
Up to 100 I/Os
Related links
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Samtec ST4 Series Right Angle Surface PCB Header 400 μm Pitch Shrouded
- Samtec ST4 Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec ST4 Series Right Angle Surface PCB Header 400 μm Pitch Shrouded
