Samtec ASP Series Straight Through Hole PCB Socket, 114-Contact, 6 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-2621
- Mfr. Part No.:
- ASP-103614-01
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €44.10
View bulk pricing optionsSubtotal (1 unit)*
€45.33
(exc. VAT)
€55.76
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €45.33 | - |
| 10 - 49 | €40.92 | €44.10 |
| 50 - 99 | €33.58 | €587.50 |
| 100 - 249 | €31.91 | €1,342.00 |
| 250 + | €30.32 | €3,752.50 |
*price indicative
- RS Stock No.:
- 180-2621
- Mfr. Part No.:
- ASP-103614-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 114 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Assembly | |
| Number of Rows | 6 | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 339V | |
| Series | ASP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 114 | ||
Product Type PCB Socket | ||
Sub Type Socket Assembly | ||
Number of Rows 6 | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 339V | ||
Series ASP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals RoHS | ||
Non Compliant
XMC combines PCI Mezzanine Card (PMC) with serial fabric technology on proven mezzanine form-factors. Recommended parts utilize modern solderball technology.
Related links
- Samtec ASP Series Straight Through Hole PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Surface Mount
- Samtec VITA 42 Series Straight Surface PCB Connector 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
