Samtec SQT Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 180-4916
- Mfr. Part No.:
- SQT-106-01-F-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.74
(exc. VAT)
€18.13
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.948 | €14.74 | - |
| 25 - 45 | €2.694 | €13.47 | 8% |
| 50 - 95 | €2.478 | €12.39 | 15% |
| 100 - 245 | €2.29 | €11.45 | 22% |
| 250 + | €2.138 | €10.69 | 27% |
*price indicative
- RS Stock No.:
- 180-4916
- Mfr. Part No.:
- SQT-106-01-F-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Cost-Effective Square Tail Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 5.1A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 281V | |
| Series | SQT | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Cost-Effective Square Tail Socket Strip | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 5.1A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 281V | ||
Series SQT | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Application: One to six rows with 50 pins per row for 300 I/Os
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ design allows design flexibility in all three axes
Termination: Through-hole
Related links
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
- Samtec SQT Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SQT Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
