Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 reel of 400 units)*

€974.00

(exc. VAT)

€1,198.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€2.435€974.00

*price indicative

RS Stock No.:
182-2175
Mfr. Part No.:
95290-305ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

10

Number of Rows

2

Sub Type

Receptacle

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

Glass Filled Polycyclohexylenedimethylene Terephthalate

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

Dubox

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
FR
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50 mm (0.335in),10 Position ,2.54 mm (0.100in) Pitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy