Phoenix Contact FP 1.27/32-FV Series Surface PCB Socket, 32-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 195-7557
- Mfr. Part No.:
- 1714895
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-7557
- Mfr. Part No.:
- 1714895
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/32-FV | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 1.27 mm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 1.4 A | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/32-FV | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 1.27 mm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 1.4 A | ||
Voltage 500 V | ||
- COO (Country of Origin):
- CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 32, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/32-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/32-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 32-FH Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 32-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
- Phoenix Contact FP 1.27/68-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/40-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/50-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/80-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
