Phoenix Contact FP 1.27/ 12-FV Series Surface Mount PCB Socket, 12-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 280

€719.76

(exc. VAT)

€885.30

(inc. VAT)

RS Stock No.:
195-7566
Mfr. Part No.:
1714999
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Number of Rows

2

Pitch

1.27mm

Type

Female Connector

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

1.4A

Voltage Rating

500 V

Series

FP 1.27/ 12-FV

Contact Material

Copper

COO (Country of Origin):
CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 12, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links