Phoenix Contact FP 1.27/ 40-FH Series Right Angle Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder
- RS Stock No.:
- 195-7598
- Mfr. Part No.:
- 1714877
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 560
€2,491.31
(exc. VAT)
€3,064.31
(inc. VAT)
- RS Stock No.:
- 195-7598
- Mfr. Part No.:
- 1714877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Female Connector | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Stacking Height | 4.5mm | |
| Termination Method | Solder | |
| Current Rating | 1.4A | |
| Voltage Rating | 500 V | |
| Series | FP 1.27/ 40-FH | |
| Contact Material | Copper | |
| Contact Plating | PdNi | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Female Connector | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Connector System Board-to-Board | ||
Stacking Height 4.5mm | ||
Termination Method Solder | ||
Current Rating 1.4A | ||
Voltage Rating 500 V | ||
Series FP 1.27/ 40-FH | ||
Contact Material Copper | ||
Contact Plating PdNi | ||
- COO (Country of Origin):
- CZ
Phoenix Contact PCB Socket, 1.4A Current Rating, Solder Terminals - FP 1,27/ 40-FH - 1714877
Connect up to 40 conductors to your circuit board in a flash using this PCB socket from Phoenix Contact. Its plug-in contacts make the unit quick and easy to wire. The copper contact material, combined with sturdy solder termination, means you can be sure of reliable conductivity and consistent high-speed connections in the long term.
For safety, the unit is insulated, so there's minimal chance of electric shocks. Gold-plated contacts keep your power supply steady over an extended period for dependability. You can enjoy maximum board packing efficiency, thanks to its compact design and pitch of 1.27mm.
This socket is just what you need when making board-to-board connections in electronic testing applications. As it resists vibration, it can handle the pressure in heavy-duty applications.
For safety, the unit is insulated, so there's minimal chance of electric shocks. Gold-plated contacts keep your power supply steady over an extended period for dependability. You can enjoy maximum board packing efficiency, thanks to its compact design and pitch of 1.27mm.
This socket is just what you need when making board-to-board connections in electronic testing applications. As it resists vibration, it can handle the pressure in heavy-duty applications.
Features & Benefits
• Meets UL 94-V0 flammability standards, meaning it's flame-retardant
• Operating temperature range between -55°C and +125°C, for use in challenging industrial settings
• Up to 500 insertion and withdrawal cycles, so it's re-usable
• Meets IEC 60512-5-2:2002-02 current carrying standards for connectors safe to use at elevated temperatures
• Operating temperature range between -55°C and +125°C, for use in challenging industrial settings
• Up to 500 insertion and withdrawal cycles, so it's re-usable
• Meets IEC 60512-5-2:2002-02 current carrying standards for connectors safe to use at elevated temperatures
Related links
- Phoenix Contact FP 1.27/ 68-FV Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/ 20-FV Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/ 12-FV Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/ 26-FV Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/ 40-MH Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/40-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/40-FWL Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDC
- Phoenix Contact FP 1.27/40-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder

