Samtec FCS8 Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 800 μm Pitch Press-in

Get a bulk buy discount

Add 750 more to save €379.50

View bulk pricing options

Subtotal (1 reel of 375 units)*

€1,281.38

(exc. VAT)

€1,576.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
375 - 375€3.417€1,281.38-
750 +€2.911€1,091.63€379.50

*price indicative

RS Stock No.:
196-6592
Mfr. Part No.:
FCS8-20-01-L-S-A-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

1

Sub Type

Board-to-Board

Pitch

800μm

Current

1.8A

Termination Type

Press-in

Mount Type

Through Hole

Orientation

Straight

Series

FCS8

Minimum Operating Temperature

-55°C

Contact Plating

Gold over Tin

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FCS8 series is a 0.8mm high speed cost effective micro Coax cable with 20 contact points.

Nickel plated phosphor bronze shielding

BeCu contact material

1.8A per pin contact rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy