Samtec BSE Series Straight Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€5.01

(exc. VAT)

€6.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€5.01-
25 +€4.2415%

*price indicative

RS Stock No.:
196-6637
Mfr. Part No.:
BSE-020-01-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Sub Type

Board-to-Board

Number of Rows

2

Current

2A

Pitch

800μm

Termination Type

Solder

Housing Material

Black Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Series

BSE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec BSE series is a 0.8mm Basic blade and beam socket strip with 40 contact points.

Insulation material MADE up of liquid crystal polymer

Contact material MADE up of Phosphor Bronze

2A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy