Samtec CLE Series Vertical Surface PCB Socket, 5-Contact, 2 Row Press-in
- RS Stock No.:
- 196-6663
- Mfr. Part No.:
- CLE-105-01-G-DV-TR
- Manufacturer:
- Samtec
Subtotal (1 pack of 2 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.05 | €6.10 |
*price indicative
- RS Stock No.:
- 196-6663
- Mfr. Part No.:
- CLE-105-01-G-DV-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Termination Type | Press-in | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | CLE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Termination Type Press-in | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series CLE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec 0.80 mm Tiger beam has cost-effective single beam socket strip and available up to 180 position.
Available with cost saving gold plating
Optional tape and reel packaging
Related links
- Samtec CLE Series Vertical Surface PCB Socket 2 Row Press-in
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 1.2 mm Pitch Solder
- Samtec CLE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec CLE Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec CLE Series Horizontal Surface PCB Socket 2 Row, 800 μm Pitch Through Hole
