Samtec CLE Series Vertical Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 unit)*

€7.00

(exc. VAT)

€8.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.00

*price indicative

RS Stock No.:
197-0022
Mfr. Part No.:
CLE-120-01-G-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Number of Rows

2

Sub Type

Board-to-Board

Pitch

800μm

Current

2.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

CLE

Row Pitch

1.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec CLE-120-01-G-DV-A is a CLE series cost effective micro socket. It has Cost effective Tiger Beam contact system. It is used in Ideal for pass-through applications.

Insulator material: black liquid crystal polymer

Contact material: BeCu

Current rating:2.7A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy